Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® CV0037 Adaptor Mini DisplayPort To DVI

Order Code:  

49-0833

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: CV0037  Copy to clipboard EAN-13: 4260113570098
 Report an error

Discontinued

This Mini DisplayPort to DVI Adaptor from LogiLink® is a low-cost option for connecting next generation DisplayPort based MacBook, MacBook pro, iMac, MAC Mini or MacBook Air with DVI displays such as LCD monitors and projectors. Designed to provide HDMI resolution up to 1080p, while the space-saving design makes it ideal in situations where space is limited.


  • Mini DisplayPort male input
  • DVI-I (24 +5) female output
  • Supports Mini DisplayPort 1.1a input
  • DVI supports up to 1080p
  • 225MHz, 2.25 Gbit/s per channel (= max. 6.75 Gbit/s)
  • DVI 12 bits per channel (all channels = 36 bit)
  • Powered via Mini DisplayPort
  • No driver installation required
  • 9cm cable length
  • Manufacturer's part CV0037
Type Mini DisplayPort to DVI adaptor
Length 90mm
Output DVI
Input Mini DisplayPort

Reviews


Be the first to submit a review