Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

3M™ 2895S Welding Safety Goggle

Order Code:  

51-7977

 
Brand: 3M  MPN: 2895s  EAN-13: 4046719420872
  • Country of Origin: Taiwan
 Report an error

Discontinued

The 3M™ 2895S Welding Safety Goggles feature a modern, slim design that offers comfort for the wearer. Manufactured to a high standard with shade 5 Polycarbonate lenses and strong optical class 1 lens with anti-fog and anti-scratch coating for improved vision and extended wear time. The sealed design additionally helps provide protection against liquids, dust, gases and vapours.


  • Black bezel
  • Anti-scratch features an extremely scratch resistant coating ensuring durability
  • Modern slim design for excellent fit over the face
  • Pivoting ratchet for convenient individual adjustment and fit
  • 2895S lenses are assessed against EN169:2002 for transmittance requirement for welding filters
  • EN 166:2001 approval
  • <1% visible light transmittance
  • Lens Colour Shade 5
    Lens Material Polycarbonate
    Standards EN166, EN169
    Type Welding goggles

    Reviews


    Be the first to submit a review