Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

3M™ DE272934733 1200E 71509-00001 Premium Line Safety Spectacles - Grey Lens

Order Code:  

51-8026

 
Brand: 3M  MPN: DE272934733  EAN-13: 4046719291816
  • Country of Origin:
 Report an error

Discontinued

The 3M™ 1200E 71509-00001 Premium Line Safety Spectacles Grey Lens has an inspired design and solid frame construction, delivering the look, attitude and brand that workers want to wear. Featuring a grey lens with black frame, this new model captivates by its light weight and sporty design, while the soft, adjustable nose clip also ensure a pleasant wearing comfort.
  • Grey, black bracket colour
  • Polyamide material frames
  • 1200E specification
  • EN166 standard
  • 67g weight
  • Grey windscreen tinting
  • Lightweight, half-frame
  • Polycarbonate lenses absorb 99.9% 2525 UV radiation
  • Soft, adjustable nose-bridge
  • Meets the high-impact requirements of EN166
  • Stylish and modern design that delivers the looks, attitude and brand that workers want to wear
  • Made from a high density nylon material for robust protection
  • Strong polycarbonate lens with anti-scratch and anti-fog coating
  • Each pair comes with a microfiber pouch

  • Reviews


    Be the first to submit a review