Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Medline Z-type Test Tube Rack 5x5 Holes- Aluminium

Order Code:  

52-0611

  Copy to clipboard
Brand: Medline  Copy to clipboard MPN: Z-075  Copy to clipboard EAN-13: 8435263844191
  • Country of Origin: Spain
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.35

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 3 weeks

The Medline Z-075 Aluminium Test Tube Rack holds tubes in a 5 x 5 grid which is labelled with alpha-numeric characters for easy recording and location of samples. It is suitable for standard test tubes and screw-topped tubes.


  • Dimensions: 110 x 110 x 45mm
  • Hole diameter: 17mm
  • Convenient Z-shape enables space-efficient stacking
  • Easy to clean aluminium
  • Alpha-numeric index grid
  • Holds up to 25 standard test tubes
  • Medline type Z075
Type Test tube rack
Number of holes 25
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review