Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TDK-Lambda ZPSA-100-5 100W Open Frame Power Supply 5V 20A

Order Code:  

63-9735

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: ZPSA-100-5  Copy to clipboard EAN-13: 4016138868302
 Report an error

Discontinued

A 5V 100W open frame switch mode power supply that features a wide range universal input, low profile and industry standard footprint. Suitable applications include video/audio routers, datacomm, point of sale, test and measurement, LED signage and lighting.


  • High reliability
  • Over current and over voltage protection
  • Short-circuit protection
  • Molex terminal connectors
  • Convection cooling
  • Safety and EMC according to CE, EN/UL/CSA 60950-1, EN 55022-B, FCC-B
Open Frame/DIN Rail Open frame
Number of Outputs 1
Output Voltage Min. N/A
Output Voltage Max. 5V
Power Rating 100W
Supply Voltage Range 85 to 264/120 to 370V
Temperature Range 0 to +70°C
Dimensions 50.8 x 101.6 x 27.1mm
Output Current Max. 20A
Output Current Min. 0A

Reviews


Be the first to submit a review