Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Snopake Zippa-bag A4 Plus 'S' Classic Foolscap Yellow Pack 25

Order Code:  

34-9354

  Copy to clipboard
Brand: Snopake  Copy to clipboard MPN: 12806  Copy to clipboard EAN-13: 5017303024577
  • Quickly find another product in this range by Colour:

    Blue Red Various Yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.43

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
12 in Stock, despatched same dayAdditional quantity lead time 3 weeks

These foolscap Zippa-Bags are made from a transparent, flexible material and have a yellow metal zip which makes them ideal for use in the office, industry, home or school.


  • Colour: yellow
  • Size 370 x 260mm
  • Big enough to take either A4 Plus S or Foolscap size paper
  • Supplied in packs of 25
Type Zip wallet
Colour Yellow
Size Foolscap
Pack Size 25

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review