Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid ZD-137 Fluorescent Magnifying Lamp - 11W Energy Bulb

Order Code:  

86-3374

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: ZD-137  Copy to clipboard
 Report an error

Discontinued

A magnifying inspection lamp with fluorescent illumination.
  • 100mm (4in.) diameter glass lens
  • 3 and 12 diopter magnification
  • 11W T4 circular fluorescent tube
  • Electronic ballast
  • Table mounting
  • Articulated neck
  • Safety lens cover
  • Mains powered
  • Supplied with fitted UK 13A plug

Questions


*Question functionality currently disabled


01 September 2018 Question by: Rapid Customer | Product code: 86-3374
Q. What is the correct replacement bulb for the Rapid ZD-137 Fluorescent Magnifying Lamp
A. Hi John, thank you for your question. Unfortunately we do not list the spare tube for this lamp, it takes a T4 11W circular type.

Reviews


Be the first to submit a review