This product was placed on the market before 22nd of July 2019 and is compliant to 2011/65/EU and not 2015/863
Twin core screened grey cable from UniStrand, suitable for general audio connection.
- Twin 7/0.2mm copper conductors
- Quick strip lapped screening
- Cotton filled insulation
- Capacitance core to screen 210pF/m
- Overall diameter 4.8mm
- PVC sleeve
- Red and black core
- Supplied on reels of 100m
Number of Cores |
1 pair |
Colour |
Grey |
Conductor Stranding |
7/0.20mm |
Conductor Material |
Annealed copper |
Length |
100m |
Cable Diameter |
4.8mm |
Conductor Resistance |
N/A |
Capacitance |
210pF/m |
Conductor Stranding (AWG/Strands) |
24/7AWG |
Conductor Area |
0.22mm² |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.