Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mercury 801.513UK 100m White Figure 8 Heavy Duty Speaker Cable

Order Code:  

01-0157

  Copy to clipboard
Brand: Mercury  Copy to clipboard MPN: 801.513UK  Copy to clipboard EAN-13: 5015972050026
  • Quickly find another product in this range by Colour:

    Black White
 Report an error
Qty Unit Price (Ex VAT)
1+ £50.69
4+ £43.86

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 at factory, lead time 5 weeks
1 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A very heavy duty twin cable from Mercury with a 'figure 8' profile ideal for high power speaker connection. Suitable for power amplifiers up to 500W output.


  • Rating 60V rms 6A
  • Overall size 9.5 x 4.5mm
  • White PVC sheath with black polarity identification stripe
  • CSA 1.32mm²
  • Strands 2 x (22 x 0.18mm (Dia)Cu + 20 x 0.18mm(Dia)CCA)
  • Current 13A max.
  • Supplied on reels of 100m
Length 100m
Conductor Size 9AWG
Colour White

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review