Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TDK-Lambda Z-232-9 Z-485-9 SERIAL INTERFACE-CABLE RS-485

Order Code:  

55-1588

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: Z-485-9  Copy to clipboard EAN-13: 4016138840285
 Report an error

Discontinued

This TDK-Lambda ACC-GEN/Z-232-9 Z-232-9 RS232 Interface Cable is ideal for Z+ Genesys Laboratory Power Supplies. It is compatible with Z+, Genesys, GEN 20-38, GEN 300-5, GEN 30-50, GEN-150-16-1P230, GEN-150-34-3P400, GEN-20-165-1P230, GEN-20-76/LN, GEN-300-11.

For details on a range of TDK-Lambda Z10-40 Single Output Variable DC Bench Switched Mode Power Supply Units, PLEASE CLICK HERE.
  • RS232 interface cable
  • For connection to the laboratory power supplies Z+ and Genesys
  • Please see technical specification for a full list of compatible Genesys Laboratory Power Supplies
  • Manufacturer's part: TDK-Lambda ACC-GEN/Z-232-9 Z-232-9 RS232

Not recommended for use as a battery charger.


Number of Outputs N/A
Output Current Max. N/A
Output Current Min. N/A
Output Voltage Max. N/A
Output Voltage Min. N/A
Power Rating N/A
Supply Voltage Range N/A
Temperature Range N/A

Reviews


Be the first to submit a review