Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TDK-Lambda Z-10-20 200W Single Output Variable DC Bench PSU

Order Code:  

51-8280

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: Z-10-20  Copy to clipboard EAN-13: 4016138755701
 Report an error

Discontinued

The TDK-Lambda Z-10-20 200W Single Output Variable DC Power Supply Switched Mode Bench is a Z + device that impresses with rich features in a compact design, which sets new standards.

With a size of just 70 x 83mm (W x H), the power supply provides two large displays and separate encoders for voltage and current, along with extensive features. On the rear side, there is an integrated RS232/RS485 interface and USB interface, with an integrated analog interface of 0-5V or 0-10V + monitoring, while the range of output voltages range from 0-10V at 0-20A.

This superb power supply also offers an output power of 200W, along with 16 bit AD and DA converters that facilitate high precision, excellent control properties and fast signal times. The device also comes with a CD-Rom plus software, for controlling the power supplies from Windows® and LabView.


  • DC bench power supply
  • Wide-range input 85-265V/AC and active PFC
  • Large displays for voltage and current as well as separate encoder
  • Integrated RS232/RS485 interface and USB interface
  • Up to 31 devices on RS485 bus controlled
  • Integrated analog interface with 0-5V or 0-10V + monitoring
  • Arbitrary Waveform Generator with 4 memory slots
  • Manufacturer's five-year warranty

  • Not recommended for use as a battery charger.


    Number of Outputs 1
    Output Voltage Min. 0V
    Output Voltage Max. 10V
    Output Current Min. 0A
    Output Current Max. 20A
    Power Rating 200W
    Supply Voltage Range 85 / 265V
    Temperature Range 0 to +50°C

    Reviews


    Be the first to submit a review