Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM YJE-604 Advanced Solderless Breadboard - 3300 Tie Points

Order Code:  

34-0928

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: YJE-604  Copy to clipboard
 Report an error

Discontinued

Low-cost good quality prototyping board with 880 holes offering an easy and flexible means of constructing, experimenting and testing both analogue and digital designs.
  • 64 connected contacts in 5 columns on each side of a central channel
  • Contacts are clearly marked and are made from phosphor bronze/nickel silver to withstand at least 10,000 insertions
  • Contacts will accept solid wire from 0.3 to 0.8mm in diameter (20-30AWG)
  • 4 power buses of 25 connected terminals
  • Construction is suitable for high frequency and static sensitive designs
  • Housed in a blue, durable ABS body
  • Dimensions 256 x 242 x 22mm
  • 2 edge plate included to accept LCD displays, analogue meters, sockets, piezo speakers, etc.
  • Edge plates includes a row of sockets to aid in connecting the peripheral devices to the main board

Reviews


Be the first to submit a review