Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Xytronic LF-3000 90W High Frequency Soldering Station

Order Code:  

85-6730

  Copy to clipboard
Brand: Xytronic  Copy to clipboard MPN: LF-3000  Copy to clipboard
 Report an error

Discontinued

The Xytronic LF-3000 soldering station uses an intelligent microcomputer coupled to a temperature sensor, fitted inside the actual soldering tip, for fast and accurate tip temperature measurement. The high output power of 90W is adequate to meet the present and future needs of lead-free soldering in the electronics production industry. The LF-3500 comes complete with a soldering iron stand with replaceable brass wool tip cleaner.
  • 90W power for superior heat output and fast recovery
  • Password controlled temperature lock facility for supervisors
  • Automatic shutdown if temperature sensor fails
  • Energy saving sleep mode after 20 minutes of inactivity
  • ESD safe, spike-free circuitry for safe use on sensitive components
  • Detachable AC power cord with UK 13A plug
  • Earth jack for grounding wrist straps, etc, if required
  • Xytronic type LF-3000

Reviews


Be the first to submit a review