Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Xenyx X1222USB

Order Code:  

35-4791

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: X1222USB  Copy to clipboard EAN-13: 4033653021173
 Report an error

Discontinued

A 16-input USB mixer with onboard FX.

Mic Preamps6
Stereo Channels4
Aux Sends2
Stereo Aux Returns2
Phantom PowerYes
Channel Inserts4
Mono Channel EQ3-band
Compressors4
Stereo Channel EQ3-band
Stereo Graphic EQ7-band
FBQYes
XPQ 3DYes
Voice CancellerYes
FX ProcessorYes
Built-in USB Audio InterfaceYes
Mute/Alt 3-4
Subgroups
energyXT2.5 softwareYes
Software BundleYes
Dimensions (H x W x D)97 x 345 x 334
Weight3.7kg
Rack Mount BracketsYes


Type USB mixer + fx
No. of Inputs 16
No. of Buses 2

Reviews


Be the first to submit a review