Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Xenyx 1202FX

Order Code:  

35-4314

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: 1202FX  Copy to clipboard EAN-13: 4033653020763
 Report an error

Discontinued

The Behringer Xenyx 1202FX gives mind-blowing voice to intimate performances with an internal 24-bit FX processor. It's simple, lightweight and just waiting to make you sound amazing.

The 12-input, 2-bus XENYX 1202FX has four XENYX mic preamps with +48 V phantom power, making it possible to use four dynamic or condenser microphones. The three-band British EQs on each channel are famous for warm, musical sound. Simple, high-quality controls make it possible to create beautiful mixes with minimal technical expertise.

Play music between sets via the RCA CD/tape inputs (assignable to main mix or control room/phones outputs) and record your performance to an outboard recording device via the RCA outputs.

Add some digital trickery to your sound using the internal FX processor. It gives you 100 excellent effects presets for delay, reverb and other time-tested favorites. You can also connect an outboard device via an auxiliary send with stereo returns.


  • Premium ultra-low noise, high headroom analog mixer
  • 4 state-of-the-art XENYX Mic Preamps comparable to stand-alone boutique preamps
  • Neo-classic "British" 3-band EQs for warm and musical sound
  • Studio-grade stereo FX processor with 100 awesome presets including reverb, chorus, flanger, delay, pitch shifter and various multi-effects
  • FX send control per channel for internal FX processor and/or as external send
  • Main mix outputs plus separate control room, phones and stereo CD/tape outputs
  • CD/tape inputs assignable to main mix or control room/phones outputs
  • Long-wearing 60-mm logarithmic-taper fader and sealed rotary controls
  • High-quality components and exceptionally rugged construction ensure long life
Type Mixer + multi fx
No. of Inputs 12
No. of Buses 2

Reviews


Be the first to submit a review