The Draper Xenryx 1202 Premium 12-Input 2-Bus Mixer has four XENYX mic
preamps with +48 V phantom power, making it possible to use four dynamic or
condenser microphones. The three-band British EQs on each channel are famous for
warm, musical sound. Simple, high-quality controls make it possible to create
beautiful mixes with minimal technical expertise.
Play music between sets via the RCA CD/tape inputs (assignable to main mix or
control room/phones outputs) and record your performance to an outboard
recording device via the RCA outputs.
Add some digital trickery to your sound using the internal FX processor. It
gives you 100 excellent effects presets for delay, reverb and other time-tested
favorites. You can also connect an outboard device via an auxiliary send with
stereo returns.
Weighing in at just 3 pounds, the XENYX 1202FX is the compact, crowd-pleasing
way to turn a small performance with multiple vocalists into an unforgettable
experience. Keep it organic, or decorate your mix with warm, 24-bit effects. The
XENYX 1202FX puts real sonic sorcery at your fingertips.
Lending optimum sound quality to small-scale performances has never been this
easy or affordable. The XENYX 1202FX offers an incredible array of possibility
at a price that's impossible to find in another mixer of this quality. Test
drive a 1202FX at your nearest BEHRINGER dealer.
- Premium ultra-low noise, high headroom analog mixer
- 4 state-of-the-art XENYX Mic Preamps comparable to stand-alone boutique
preamps
- Neo-classic "British" 3-band EQs for warm and musical sound
- 1 post fader FX send per channel for external FX devices
- Main mix outputs plus separate control room, phones and stereo CD/tape
outputs
- CD/tape inputs assignable to main mix or control room/phones outputs
- FX to control room function helps to monitor effect signal via headphones
and control room outputs
- Long-wearing 60-mm logarithmic-taper master fader and sealed rotary
controls
- High-quality components and exceptionally rugged construction ensure long
life
Type |
Mixing console |
No. of Inputs |
12 |
No. of Buses |
2 |