Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


White Label 304237 XB-7S 15W Megaphone

Order Code:  

54-9881

  Copy to clipboard
Brand: White Label  Copy to clipboard MPN: 304237  Copy to clipboard EAN-13: 4016138549713
  • Country of Origin:
 Report an error

Discontinued

This XB-7S megaphone 250mm is a low-cost speaker system that can be used to amplify announcements. Lightweight, yet manufactured with robust ABS-plastic housing, the XB-7S megaphone can also playback warning signals or music at meetings, demonstrations or sporting events. Comes supplied with fold-away hand grip and shoulder belt.


  • Siren mode
  • Music function
  • Maximum range: 250m
  • Maximum output: 15W
  • Weight: 500g
  • Length: 250mm
  • Ø 153mm
  • Powered by 4x D batteries
  • Manufacturer's part 304237
Batteries 4x D batteries
Diameter 153mm
Length 250mm
Output Power 15W
Range 250m
Weight 0.5kg

Reviews


Be the first to submit a review