Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


'X32 Rack' Digital Rack Mixer

Order Code:  

35-5066

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: X32 RACK  Copy to clipboard EAN-13: 4033653013826
 Report an error

Discontinued


The 40 Input, 25 Bus Digital Rack Mixer has 16 Programmable MIDAS Preamps, USB Audio Interface and iPad/iPhone* Remote Control.
It can be your top-notch studio recording interface today, control a complex theatre production tomorrow, or sit securely in your side-rack while you're mixing your band's club gig from your iPad. The X32 RACK is a revolutionary new product genre that combines finest analog I/O and powerful digital connectivity, with ample processing for 40 channels, 25 buses and up to 152 signal sources.
While every parameter of your mix can be adjusted directly on the X32 RACK through its 800 x 480 graphic UI, networked remote control literally makes room for new possibilities. Several instances of our XControl PC/Mac application, XiControl app for iPad/iPad mini and XiQ app for Phone/iPod touch allow controlling the mix from exactly the place you find most suitable. 16 MIDAS-design mic preamps provide plenty of inputs and with its dual AES50 ports, X32 RACK can support up to six S16 digital snakes for massive I/O connectivity.
8 powerful stereo FX engines coupled with ultra-flexible routing options make the X32 RACK the ideal choice for handling audio now and as your needs grow.


  • 40 input channel, 25 bus, 3U rack-mountable digital mixer for live and installed sound application
  • 16 MIDAS-designed, fully programmable mic preamps for audiophile sound quality
  • 8 XLR outputs plus 6 additional line in/outputs, a phones connector and a talkback section with XLR mic input
  • 32 x 32 channel USB 2.0 audio interface
  • iPad* and iPhone* apps for professional remote operation available free of charge no host PC required
  • High-resolution 5" day-viewable colour TFT for easy viewing of workflow components and parameters
  • Main LCR, 6 matrix buses and all 16 mix buses each featuring inserts, 6 band parametric EQ's and full dynamics processing, plus 8 DCA and 6 mute groups
  • Virtual FX rack featuring 8 true-stereo FX slots include high-end simulations such as Lexicon 480L* and PCM70*, EMT250* and Quantec QRS* etc.
  • 40 Bit floating-point DSP features "unlimited" dynamic range with no internal overload and near-zero overall latency (0.8 msec)
  • Powerful scene management for convenient handling of complex productions
  • 48 channel Digital Snake ready** via dual AES50 ports, featuring KLARK TEKNIK's SuperMAC networking capability for ultra-low jitter and latency
  • USB type-A connector providing file storage and uncompressed stereo recordings plus show presets and system updates
  • ULTRANET connectivity for Behringer's P16 Personal Monitoring System**
  • Networked remote control via Ethernet for show setups with on-screen software editor
  • Built-in expansion port for audio interface cards or digital networking bridges
  • MIDI In/Out for remote scene recall or controlling other MIDI equipment
  • Future firmware updates, incl. new FX "Plug Ins", downloadable from Behringer.com free of charge
  • Conceived and designed by Behringer Germany
Type Digital mixing console
No. of Inputs 40
No. of Buses 25

Reviews


Be the first to submit a review