Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Heraeus W-SZK(0) Pt 1000 platinum temperature sensor -20 - +110 °C 3850 ppm/K Cl

Order Code:  

50-3700

  Copy to clipboard
Brand: Heraeus  Copy to clipboard MPN: 30 504 002  Copy to clipboard EAN-13: 4016138064995
 Report an error

Discontinued

Plastic-sheathed Pt temperature sensor for measuring surfaces and bodies. Mounted via a fixing hole on the sensor housing.
  • Mounted via a fixing hole on the sensor housing
  • PVC connection cable, length 2.5 m
Dimensions 30 x 6 x 6mm
Housing Type Plastic with fastening boring
Resistance 1kΩ
Temperature Range -20 to +110°C

Reviews


Be the first to submit a review