Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Teknis WS300150 ESD Warning Sign 300 x 150mm

Order Code:  

87-1508

  Copy to clipboard
Brand: Teknis  Copy to clipboard MPN: WS300150  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

A rigid, yellow acrylic warning sign for ESD protected areas.


  • Size 300 x 150mm
  • Thickness 3mm
  • Full message is 'Attention, ESD protected area, observe precautions for handling electrostatic discharge sensitive devices'
  • Features the distinctive black and yellow ESD alert symbol
  • Conforms to the requirements of EN 100 015-1 Section 3
Type Warning sign
Colour Yellow / Black
Height 2mm
Length 300mm
Material Foamex
Size 300x150mm
Weight 80g
Width 150mm

Reviews


Be the first to submit a review