Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Write-On® Spacesaver Whiteboards Open 900x1200mm Closed 900x600mm

Write-On® Spacesaver Whiteboards Open 900x1200mm Closed 900x600mm

Order Code:  

34-6683

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: BLB1000  Copy to clipboard
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These Write-On® spacesaver whiteboards from Metroplan do just what the name suggests - they save you wall space. These spacesaver boards are mounted like any regular whiteboard, but have hinged double-sided fold-out panels which give you up to 3 times the writing area. As well as offering economy of space, these boards can be used to reveal pre-written work and to cover up confidential information.


  • Board size (H x W) 900 x 600mm (closed), 900 x 1200 (open)
  • Laminated non-magnetic surface
  • Mounted with concealed through-corner fixings
  • Supplied with pen tray
  • Manufacturer's part BLB1000
Type Spacesaver
Width 1.2m
Height 900mm

Reviews


Be the first to submit a review