Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Metroplan Write-On® Revolving Whiteboards - Magnetic 900x1200mm Landscape

Order Code:  

34-6456

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: 447433  Copy to clipboard
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

These Write-on® revolving double-sided whiteboards from Metroplan pivot on their horizontal axis so can be used for interactive presentations in the classroom or workplace. These whiteboards have magnetic coated steel writing surfaces.


  • Size (H x W) 900 x 1200mm
  • Sturdy steel frame with 4 castors, 2 of them lockable
  • Steel cross bars add rigidity and house supplied pen tray
  • Made in the UK
  • Optional flip pad clips available as Rapid part 34-6461
  • Manufacturer's part 447433
Type Magnetic
Width 1.2m
Height 900mm
Frame Steel

Reviews


Be the first to submit a review