Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Write-On® Magnetic Whiteboards 1200x3000mm

Metroplan Write-On® Magnetic Whiteboards 1200x3000mm

Order Code:  

34-6443

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: 49610  Copy to clipboard
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

These magnetic drywipe Write-on® whiteboards from Metroplan have a hard-wearing coated steel writing surface which makes them ideal for a heavy workload. Surrounded by an aluminium frame.


  • Size (H x W) 1200 x 3000mm
  • For use with drywipe pens
  • Can be mounted horizontally or vertically
  • Supplied with pen tray, concealed corner mounting and fixings
  • Extra central fixings for additional safety
  • Surface guaranteed for 5 years
  • Manufacturer's part 49610
Type Magnetic
Width 3m
Height 1.2m

Reviews


Be the first to submit a review