Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Write-On® Glass Projection Board 1200x1800mm overall

Metroplan Write-On® Glass Projection Board 1200x1800mm overall

Order Code:  

34-6749

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: GP1218  Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

Combine the benefits of a projection screen with the versatility of a drywipe glass surface with this Write-on® glass projection board from Metroplan. This contemporary board has a superior silver matte high contrast glass surface which can be used for widescreen projection.


  • Made from steel-backed 4mm tempered glass
  • Accepts super-strength magnets
  • Chrome mounts fit through board so screen appears to float away from wall
  • Size (H x W) 1200 x 1800mm
  • Viewing width up to 1700mm
  • Manufacturer's part GP1218

Apply cleaning spray periodically to refresh surface.
Type Projection board
Width 1800mm
Height 1200mm
Colour Silver

Reviews


Be the first to submit a review