Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Write-On® Dual Faced Whiteboards 1200x2700mm

Metroplan Write-On® Dual Faced Whiteboards 1200x2700mm

Order Code:  

34-6435

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: 47194  Copy to clipboard
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These double-sided drywipe Write-on® whiteboards from Metroplan have one ultrasmooth plain surface and a gridded Guideline® surface on the reverse. The guideline side has a faint 20mm square grid to assist the presenter while remaining unseen by the audience.


  • Size (H x W) 1200 x 2700mm
  • For use with drywipe pens
  • Supplied with pen tray and fixings
  • Can be mounted landscape or portrait through corner wall fixings
  • Manufacturer's part 47194
Type Double-sided
Width 2.7m
Height 1.2m
Frame None

Reviews


Be the first to submit a review