Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Primetone TMR-066F W/proof 66mm Mylar Speaker 8 Ohm

Order Code:  

35-0150

  Copy to clipboard
Brand: Primetone  Copy to clipboard MPN: TMR-066F 2-1/2" 8R  Copy to clipboard
  • Quickly find another product in this range by Impedance:

    64Ω
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.67
25+ £2.13
100+ £1.87
500+ £1.74

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
39 in Stock, despatched same dayAdditional 679 due on 12/06/2024

Weatherproof Mylar 8Ω loudspeaker, ideal for use as a sounder or warning device where a wide frequency response is required. Suitable for use in outdoor environments or where moisture is a problem as the Mylar film core is unaffected by water.


  • Max power 0.6W
  • Frequency response 350Hz to 4.5kHz
  • 66mm diameter
  • Manufacturer's part TMR-066F
Type Waterproof
Nominal Size 66mm
Power 0.6W
Impedance

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


09 January 2013 Question by: Rapid Customer | Product code: 35-0150
Q. Hi, Regarding the Mylar Speaker 66mm diameter / 8 Ohms What is the diameter of the magnet at the back of it ? Important for us... as we need it to fit in our housing. Thank You. Best Regards. Aulya
A. Hi Aulya. Thank you for your question. I have just measured the diameter of the magnet and it is 32mm.

Reviews


Be the first to submit a review