Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Wooden Test Tube Rack 6 Holes

Order Code:  

52-8044

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: EDU762  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

High quality test tube racks from RVFM, with 6x 20mm holes. The racks have polished wood runners with clip-on polypropylene ends.
  • Polished wood runners
  • Clip-on polypropylene ends
  • 6-hole version with 20mm holes
  • Supplied singly
Type Test tube rack
Number of holes 6
Material Wood

Questions


*Question functionality currently disabled


26 February 2016 Question by: Rapid Customer | Product code: 52-8044
Q. Thanks for that.Can you tell me the width as well please? Thank you :)
A. Hi Rachel, thank you for your question. The width is 60m at the widest point.


24 February 2016 Question by: Rapid Customer | Product code: 52-8044
Q. Hi! What is the size of the rack? Thanks
A. Hi Rachel, thank you for your question. The dimensions are: length 230mm x 110mm height.

Reviews


Be the first to submit a review