This workmate from Black+Decker has dual working heights and is ideal for use as a bench tool stand, vice, sawhorse or simply as a workbench. With a durable steel frame, the WM626 has adjustable swivel pegs and jaw retention grooves to provide versatile yet reliable clamping. Easy to set up and clean, this workmate folds flat for storage and transportation.
- Working heights: 775 x 595mm
- Folded size: (W x H x D) 742 x 740 x 200mm
- Vice jaw opening: 0 to 136mm
- Vice jaw length: 740mm
- Maximum load: 250kg
- Supplied with anti-slip rubber feet
- Manufacturer's part WM626
Type |
Workmate |
Width |
742mm |
Depth |
200mm |
Height |
740mm |
To use this facility please Sign In.
Sign In