Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey WL483D Bench Mounting Magnifying Work Light 48 SMD LED 230V

Order Code:  

89-9724

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: WL483D  Copy to clipboard EAN-13: 5051747889378
 Report an error
Qty Unit Price (Ex VAT)
1+ £59.61

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 at factory, lead time 2 days
11 in Stock, despatched same dayAdditional quantity lead time 2 days

Powerful three dioptre 120mm precision lens gives high quality magnifying capabilities. Features 48 SMD LEDs to illuminate the object for improved detailed work. Multi-position swing arm allows simple positioning of lamp to suit task. Features a G-clamp base to secure to a workbench or table. Ideal for electrical engineers, engravers and fine detail work. Supplied with 3-pin plug.

Model NoWL483D
LEDs:48 SMD
Nett Weight:2.64Kg
Supply:230V

Type Magnifying lamp
Voltage 230V
Power N/A
Lamp Type LED
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


19 January 2016 Question by: Rapid Customer | Product code: 89-9724
Q. What is the wt of yhis product. w how much maghnifying power
A. Hi Dr Francis, thank you for your question. X 3 magnification at approximately 15-20 watts.

Reviews


Be the first to submit a review