Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Wire Gauze 150 x 150mm

RVFM Wire Gauze 150 x 150mm

Order Code:  

06-6608

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: GUZPL150  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

The RVFM Wire Gauze 150 x 150mm is ideal for use with tripods and bunsen burners.
  • Gauze is made of woven 10 mesh galvanized iron wire
  • Turned edges prevent fraying
  • Available in 125 x 125mm and 150 x 150mm sizes
  • Supplied singly
Type Wire gauze
Size 150 x 150mm

Reviews


Be the first to submit a review