Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Stirflow STTC26LA White Tabletop Cooker 26 Litre Mini Oven 2800W

Order Code:  

52-9491

  Copy to clipboard
Brand: Stirflow  Copy to clipboard MPN: STTC26LA  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This feature-packed yet cost-effective white table top cooker from Stirflow combines an oven and 2 hotplates.


  • Oven power rating 1200W
  • 2 sealed hotplates: large 1000W, small 600W
  • 26 Litre oven capacity
  • Thermostat 100 to 230°C
  • 2x oven shelves
  • Grill feature
  • 60-minute timer
  • Size: 349 x 488 x 322.5mm (H x W x D)
  • Supplied complete with 2x oven shelves, 1x baking tray, 1x wire rack and 1x tray handle
  • Power cable 900mm
  • Stirflow type STTC26LA

Note: The hotplates can be operated at the same time as the oven, but it is recommended that you only use one hotplate at the same time as the oven to prevent your circuit breaker from becoming overloaded. It is possible however to operate both hotplates and the oven simultaneously.
Type Tabletop cooker
Size 488 x 349 x 322.5mm

Reviews


Borrowed one

Reviewed by: DjxDon - 30 August 2015
I have one on loan while we wait for a gas leak repair & my wife & I are totally amazed on how good it is. No bigger or heavier than a microwave & so much cleaner than a gas cooker. I would say the food tastes much better too. We are certainly going to purchase one hence bring on here to check prices. We found the Belling model was over twice the price but we didn't like the design as much as the Stirflow. We much prefer the glass door on the Stirflow which the belling has not got. I found it so simple to use. Easy to clean. Modern & stylish & looks good in any kitchen & obviously ideal for small spaces. I cant find anything critical to say. We are 100% Impressed & looking forward to owning our own....

Recent purchase

Reviewed by: Alice Rhodes - 29 June 2015
I want to tell you how very happy I am with my recent purchase [mini oven] very efficient oven grill hob, as good as a full size oven. Stand well on kitchen work surface, solid and safe. A very good product.