Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Heraeus W-GJK (SCH) Pt 1000 platinum temperature sensor -40 - +250 °C 3850 ppm/K

Order Code:  

50-3673

  Copy to clipboard
Brand: Heraeus  Copy to clipboard MPN: 30 010 000  Copy to clipboard
 Report an error

Discontinued

Boards-Temperature sensor in screw-in housing with connection lines. For the application in heating and air-conditioning and the process-industry.
Connection wire 180 mm long (PTFE-insulated)


Dimensions 13 x 8mm
Housing Type Brass with screw-in thread 9.73 mm (G1/8"), width across flatsSW 13 mm, fitting length 8mm
Resistance 1kΩ
Temperature Range -40 to +250°C

Reviews


Be the first to submit a review