Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Wachendorff WDGA-58B-10-1200-SI-A-B-0-1-CB8 Singleturn Binary Rugged Encoder SSI

Wachendorff WDGA-58B-10-1200-SI-A-B-0-1-CB8 Singleturn Binary Rugged Encoder SSI

Order Code:  

49-5988

  Copy to clipboard
Brand: Wachendorff  Copy to clipboard MPN: WDGA-58B-10-1200-SI-A-B-0-1-CB8  Copy to clipboard EAN-13: 4016138643244
 Report an error

Discontinued

A single turn absolute magnetic rotary encoder that has binary encoding, a 12 Bit resolution and an SSI output format. The compact design of this encoder together with its high energy efficiency make this encoder ideal for applications where high accuracy and robust performance are desired.
  • Hall sensor technology
  • 32 Bit processor
  • Housing Ø 58mm
  • Shaft Ø 10mm
  • Two-colour LED indicates operating condition
  • Very high shaft loading
  • Power supply 10 to 32V DC
  • Operating temperature -40°C to +80°C

Reviews


Be the first to submit a review