Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Wachendorff WDGA-36E-06-1200-SI-A-B-0-1-CB8 Singleturn Binary Magnetic Encoder S

Wachendorff WDGA-36E-06-1200-SI-A-B-0-1-CB8 Singleturn Binary Magnetic Encoder S

Order Code:  

49-5990

  Copy to clipboard
Brand: Wachendorff  Copy to clipboard MPN: WDGA-36E-06-1200-SI-A-B-0-1-CB8  Copy to clipboard EAN-13: 4016138643268
 Report an error

Discontinued

A single turn absolute magnetic rotary encoder that has binary encoding, a 12 Bit resolution an SSI output format and a hollow shaft. The compact design of this encoder together with its high energy efficiency make this encoder ideal for applications where high accuracy and robust performance are desired.
  • Hall sensor technology
  • 32 Bit processor
  • Housing Ø 36mm
  • Shaft Ø 6mm
  • Two-colour LED indicates operating condition
  • Very high shaft loading
  • Power supply 10 to 32V DC
  • Operating temperature -40°C to +80°C

Reviews


Be the first to submit a review