Visaton 2-way compact wall mount cabinet speaker supplied in a sturdy white plastic housing. These speakers are fitted with one 13cm woofer and one tweeter providing a broad frequency response. They are universally applicable to professional PA or in the home and well suited for music and voices. The speakers can be run as a 100V system or as 8Ω units due to an integrated transformer.
The 100V transformer and the 8Ω mode are selected using a knob. The swivelling fixing bracket allows the speakers to be mounted horizontally or vertically, as required, and the housing is equipped with a threaded hole for attaching to a bracket or swivelling arm.
Height |
130mm |
Frequency |
20000Hz |
Impedance |
N/A |
Colour |
White |