Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Wax Melting Pot 300ml

Order Code:  

06-1071

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: WPOT300  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

A wax melting pot with a 300ml melting cup.
  • Non-drip rim with 6 openings to let wax flow back into cup
  • Wax pot is made of aluminium melting cup content 0.3 litre
  • Thermostat, infinitely variable from 35 to 135°C
  • Safety thermostat prevents overheating
  • Dimensions: Height 100mm, diameter 160mm (200mm including handles)

Questions


*Question functionality currently disabled


17 April 2013 Question by: Rapid Customer | Product code: 06-1071
Q. What temperature range doe this operate over?
A. Hi Simon. Thank you for your question, we are sorry for the delay. The temperature range for this wax melting pot is 35 to 135°C.

Reviews


Be the first to submit a review