The Behringer V-Tone GMX212 may look like a single guitar amp, but it
actually gives you access to a multitude of different amp voicings.
You also get 99 effects presets in stunning 24-bit stereo sound. Just plug in
your guitar and let the adventure begin.
Take your pick of three amp voicings: Tweed gives you the soulful, bluesy
sound of vintage 50s amps, British gives you the hard-rocking sound of the
1960s; Calif gives you the sparkling clean tones of the American West Coast's
most famous amps.
The GMX212 also has an extensive back panel for even more sound routing
options. You will find a loudspeaker output for connecting an additional speaker
cabinet, a headphone output with speaker simulation, an adjustable Aux In for
devices like drum machines, and an RCA Input allowing you to play along with a
CD player.
The Behringer GMX212 provides an incredible tonal range at a fraction of the
cost of collecting vintage amps and effects.
- Powerful 2 x 60W guitar amplifier
- 2 original heavy-duty 12" Bugera guitar speakers for classic sound
- Authentic V-Tone Analogue Modelling for 3 classic guitar amps, 3 speaker simulation models plus 3 gain modes
- Ultra-flexible FX Tracking allows independent effects settings on each channel
- Dynamiser circuitry captures every nuance of your playing and lends tube-like compression to your tone
- Stereo multi-effects processor with effects such as chorus, flanging, phasing, echo, delay and compressor with 99 user presets and MIDI control
- Integrated auto-chromatic tuner controllable via foot switch
- Additional loudspeaker plus headphone outputs with integrated speaker simulation
- Adjustable Aux input and dedicated CD input for playback or other line-level signals
- Line outputs with speaker simulation for direct recording and live applications
- Insert facility for external effects devices (rack effects, stomp boxes, wah-wah pedals, etc)
- Dual foot switch FS112 for channel selection, effect bypass and tuner activation included
- Manufacturer's part GMX212