Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Voltcraft VSP 2403 Remotely Controllable Variable DC Power Supply

Order Code:  

51-7172

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: VSP 2403  Copy to clipboard EAN-13: 4016138623918
 Report an error

Discontinued

The Voltcraft VSP-2403 is from the successful VSP series of remotely controllable power supplies with sense function. It features 3 outputs with setting ranges 0.1 to 40V DC (0 to 3A), 0.1 to 40V DC (0 to 3A), 0 to 6V DC (1.5A) with course and fine adjustment on output 1 for V and I and adjustment for V on output 2.


  • Calibration possible to: ISO/DKD
  • Connections: 4mm safety sockets
  • Remote and sense: via screw terminals on the rear side
  • Dimensions: 437(W) x 88(H) x 340(D)mm
  • Input voltage: 230V AC
  • Inputs: IEC 320 C14
  • Load control: <6mA
  • Max. Temperature: +40°C
  • Min. Temperature: 0C
  • Number of outputs: 3
  • Output current 1: 0 to 3A
  • Output current 2: 0 to 3A
  • Output current 3: 1.5A
  • Output voltage 1: 0.1 to 40V DC
  • Output voltage 2: 0.1 to 40V DC
  • Output voltage 3: 0 to 6V DC
  • PSU type: Switched Mode
  • Power: 249W
  • Specification: Bench
  • Temperature range: 0°C up to +40°C
  • Type (manufacturer type): VSP 2403
  • Weight: 7.7kg
  • Supplied with DC bench power supply, power cable, user manual

Not recommended for use as a battery charger.


Number of Outputs 3
Output Voltage Min. 0V
Output Voltage Max. 40V
Output Current Min. 0A
Output Current Max. 3A
Power Rating 249W
Supply Voltage Range 230V
Temperature Range 0 to +40°C

Reviews


Be the first to submit a review