Includes locking tools for 1.0, 1.2, 1.4 EcoTec/ecoFLEX (codes X and Z) chain engines. Also includes the timing disc position gauge for the timing sensor on the inlet camshaft. Supplied in storage case.
Model No VSE243 Applications: Suzuki: Wagon R (05-08) Vauxhall/Opel: Agila (00-08), Astra-G (98-06), Astra G Classic II (03-10), Astra-H (04-11), Combo (04-12), Corsa-B (97-00), Corsa-C (00-07), Corsa-D (06-12), Meriva-A (04-10), Tigra-B (04-10) Engine Codes: 1.0 12v: X10XE, Z10XE, Z10XEP 1.2 16v: X12XE, Z12XE, Z12XEP 1.4 16v/ecoFLEX: Z14XEL, Z14XEP Nett Weight: 0.92Kg OEM Tools: Vauxhall/Opel, Suzuki: KM-952/09912-38310, KM-953/09919-58310, KM-954/09919-08310, KM-955/09919-58320, KM-6130
Kit Type
Engine timing kit
For Use With
Vauxhall
Engine Type
Petrol
Drive
Chain
Lifetime Warranty
No
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In