Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey VS954 Wheel Bearing Lock Nut Tool Adjustable

Order Code:  

89-8740

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: VS954  Copy to clipboard EAN-13: 5051747726420
 Report an error

Discontinued

Made from high quality Chrome Vanadium steel for added strength and durability. Universal fitting, suitable for removing adjustable wheel bearing lock nuts found on commercial vehicles. Use with hexagonal and octagonal lock nuts and those with and without locating pins. Use with 1/2" or 3/4"Sq drive breaker bar. Supplied in storage case.

Model NoVS954
Hexagonal Lock Nuts:49-135mm Across Flats
Maximum Torque:677Nm (500lb.ft)
Nett Weight:2.42Kg
Octagonal Lock Nuts:49-143mm Across Flats
Pin Diameter:Ø6, 8, 10mm

Type Wheel bearing tool
For Use With Commercial vehicles
Lifetime Warranty No

Reviews


Be the first to submit a review