Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey VS93 Triple Leg Puller 250mm - Quick Release

Order Code:  

89-9947

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: VS93  Copy to clipboard EAN-13: 5051747944916
  • Country of Origin: Taiwan
 Report an error

Discontinued

Heavy-duty triple leg bar type puller, suitable for easy removal of pulleys, bearings and gears. High quality Chrome Molybdenum steel with sand blasted chrome finish. Features quick release levers on each leg, allowing for quick and simple adjustment. Force screw features a pointed swivel tip to aid alignment and reduce slippage.

Model NoVS93
Nett Weight:8.64Kg
Size/Spread:250mm
Reach:200mm

Type Triple leg puller
Material Chrome molybdenum steel
Size/spread 250mm
Reach 200mm

Reviews


Be the first to submit a review