Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey VS81 Fast Action Twin/Triple Leg Reversible Puller 150mm

Order Code:  

89-7722

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: VS81  Copy to clipboard EAN-13: 5051747569119
 Report an error

Discontinued

Drop-forged, Chrome Molybdenum steel reversible legs and body. Suitable for pulling hubs, flanges, gears and bearings. Features ratcheting mechanism to locate and hold the legs in the correct position, making the tool faster and easier to operate than conventional pullers.

Model NoVS81
Nett Weight:1.41Kg
Size/Spread:150mm
Reach:100mm

Type Twin / triple leg reversible puller
Material Chrome Vanadium Steel
Size/spread 150mm
Reach 100mm
Lifetime Warranty No

Reviews


Be the first to submit a review