Tools for the removal of door hinges and handles from Audi, Mercedes, Porsche and VW. Kit consists of two long-reach TRX-Star* drivers and an 8mm hex drive reversible ratchet wrench with two TRX-Star* and three spline bits. Supplied in labelled storage pouch.
Model No VS805 Contents: 360mm TRX-Star* Driver; T30, 240mm TRX-Star* T-Handle Driver; T20, 8mm Hex Reversible Ratchet Wrench, 8mm Bits; Spline - M4, M8, M10, TRX-Star* - T40, T45 Nett Weight: 0.32Kg
Type
Door pin extractor set
Quantity
1
Lifetime Warranty
No
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In