Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey VS79 Triple Leg Gear Puller Set 4pc

Order Code:  

89-7530

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: VS79  Copy to clipboard EAN-13: 5051747530324
 Report an error

Discontinued

Drop-forged, high carbon steel reversible legs and body. Heat treated and zinc plated to resist corrosion. Swivel thrust plates on larger sizes prevent damage to shaft ends. Hex head forcing screws suitable for use with a ratchet or spanner.

Model NoVS79
Nett Weight:5.52Kg
Size/Spread:Reach:
65mm:75mm
115mm:100mm
175mm:150mm
220mm:200mm

Type Twin / triple leg reversible puller
Material Chrome Vanadium Steel
Size/spread 75 to 200mm
Reach N/A
Lifetime Warranty No

Reviews


Be the first to submit a review