Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey VS78 Triple Leg Gear Puller Set 3pc

Order Code:  

89-7528

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: VS78  Copy to clipboard EAN-13: 5051747530317
 Report an error

Discontinued

Drop-forged, carbon steel reversible legs and body. Heat treated and zinc plated to resist corrosion. Swivel thrust plates on larger sizes prevent damage to shaft ends. Hex head forcing screws suitable for use with a ratchet or spanner.

Model NoVS78
Nett Weight:2.81Kg
Size/Spread:Reach:
65mm:75mm
115mm:100mm
175mm:150mm

Type Twin / triple leg reversible puller
Material Chrome Vanadium Steel
Size/spread 75 to 150mm
Reach N/A
Lifetime Warranty No

Reviews


Be the first to submit a review