Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Amphenol VN17 050 0004 1 Key Pin Coding Bolt

Order Code:  

50-3332

  Copy to clipboard
Brand: Amphenol  Copy to clipboard MPN: VN17 050 0004 1  Copy to clipboard
 Report an error

Discontinued

A coding bolt for use with Amphenol connectors. By using a coding bolt, similar connectors can be physically prevented from incorrect mating.
  • Temperature range: -40 - +100°C
  • Contamination level: 3
  • Manufacturer part No.: VN17 050 0004 1
  • Type: VN17 050 0004 1
  • Material: Metal
  • Specification: Coding bolts VN

Reviews


Be the first to submit a review