The Velleman Arduino Motor and Power Shield can drive relays, solenoids, DC motors and stepper motors.
- Pre-assembled module
- 2 channels
- Choose between an external or internal (Vin) power supply
- Based on the dual full bridge driver L298P
- Downloadable sample sketch
- Stackable design: can be stacked with other shields
- Large user community
- 2.5A (max.) output current (each channel)
- 50V (max.) external power supply input
- Used pins on an Arduino UNO board can be selected to accommodate other stacked shields
- Dimensions: 68 x 53mm
- Velleman type VMA03
Requires 1x Arduino UNO™ (not included).
Type |
Arduino shield |
Ready Assembled? |
Yes |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.