Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Whadda WMAH202N MP3 Player Board Module - Pre-assembled

Order Code:  

70-4576

  Copy to clipboard
Brand: Whadda  Copy to clipboard MPN: WMAH202N  Copy to clipboard EAN-13: 5410329453183
  • Country of Origin: Belgium
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.95

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 07/05/2024

It's the ultimate compact home sound system - and now you can make your own MP3 player with the Whadda MP3 Player Board it. With an MP3 player you can have a jukebox, jingle player and sound effects machine at your fingertips.


  • SD card operation (SD card not included)
  • High-quality VLSI decoder
  • 7 preset buttons with external connection
  • 8 different preset sound modes
  • 6 play modes
  • Mono operation possible
  • PCB size 132 x 62mm
  • Power supply 12Vdc / 1A
  • Manufacturer's part VM8095
Type Audio
Ready Assembled? Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review