Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Velleman VM189 12V Car Battery Monitor Module - Assembled

Velleman VM189 12V Car Battery Monitor Module - Assembled

Order Code:  

70-4570

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: VM189  Copy to clipboard EAN-13: 5410329449599
  • Country of Origin: Poland
 Report an error

Discontinued

You won't get caught out by a flat battery with the Velleman 12V Car Battery Monitor module. Simple to install and easy to operate, this small circuit enables you to the status of your car battery. The Velleman 12V Car Battery Monitor is also available in kit form.


  • Pre-assembled module
  • Only 2 wires to connect (connect after ignition)
  • Uses multicolour 3mm LED
  • Green light indicates battery OK
  • Pulsing green light indicates battery charging
  • Red light indicates battery voltage low
  • Blinking red light indicates battery being overcharged
  • Includes board to wire connector
  • PCB dimensions 30 x 20mm
  • Power supply 12Vdc battery
  • Manufacturer's part VM189
Type Automotive
Ready Assembled? Yes

Reviews


Be the first to submit a review