Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman VM160 4 Channel RF Remote Control Set Module - Pre-assembled

Order Code:  

70-4544

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: VM160  Copy to clipboard EAN-13: 5410329418281
  • Country of Origin: Belgium
 Report an error

Discontinued

The Velleman 4-Channel RF Remote Control Set is a mains operated 4-channel RF receiver designed for use as a remote or codelock security transmitter/receiver, among other uses. It is supplied with a 4-Channel handheld RF transmitter, which is also available separately as Rapid part 70-4548. The 4-Channel Remote Control Set can be operated from the desktop RF transmitter, available as Rapid part 70-4546.


  • Operation range 30m
  • 4 independent relay contacts
  • Various timer possibilities per channel
  • Power supply 230Vac
  • Manufacturer's part VM160
Type Remote control
Ready Assembled? Yes

Reviews


Be the first to submit a review